LM4565FV-GE2 | |
---|---|
DigiKey Part Number | LM4565FV-GE2TR-ND - Tape & Reel (TR) LM4565FV-GE2CT-ND - Cut Tape (CT) LM4565FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565FV-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LM4565FV-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.93560 | ¥123.39 |
100 | ¥4.02760 | ¥402.76 |
250 | ¥3.74124 | ¥935.31 |
500 | ¥3.18398 | ¥1,591.99 |
1,000 | ¥2.54716 | ¥2,547.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30838 | ¥5,770.95 |
5,000 | ¥2.14918 | ¥10,745.90 |
12,500 | ¥2.06958 | ¥25,869.75 |
25,000 | ¥1.98999 | ¥49,749.75 |