AD8244BRMZ

DigiKey Part Number
505-AD8244BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8244BRMZ
Description
IC OPAMP JFET 4 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8244BRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
3 MHz
Current - Input Bias
0.9 pA
Voltage - Input Offset
100 µV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.10000¥65.10
10¥58.83100¥588.31
50¥56.09440¥2,804.72
100¥48.70630¥4,870.63
250¥46.51740¥11,629.35
500¥42.41316¥21,206.58
1,000¥36.94043¥36,940.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.