AD8244-EVALZ | |
---|---|
DigiKey Part Number | AD8244-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8244-EVALZ |
Description | EVAL BOARD QUAD BUFFER AD8244 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8244 4 - Quad Channels per IC J-FET Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | J-FET | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 3 MHz | |
Current - Output / Channel | 8 mA | |
Current - Supply (Main IC) | 180 µA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8244 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.84000 | ¥591.84 |