Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSCurrent SenseVoltage Feedback
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs2V/µs6.5V/µs240V/µs
Gain Bandwidth Product
400 kHz1.1 MHz10 MHz280 MHz
Current - Input Bias
0.2 pA5 pA9 µA20 µA
Voltage - Input Offset
3 µV200 µV300 µV400 µV
Current - Supply
38µA370µA538µA (x4 Channels)5.6mA
Current - Output / Channel
50 mA80 mA110 mA
Voltage - Supply Span (Min)
1.8 V2.7 V5 V
Voltage - Supply Span (Max)
5 V5.5 V12 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP14-TSSOPSC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8617ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
9,638
In Stock
1 : ¥22.25000
Cut Tape (CT)
3,000 : ¥10.18662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT753
OPA820IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
709
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥12.02077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
240V/µs
280 MHz
800 MHz
9 µA
200 µV
5.6mA
110 mA
5 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
TLV9064QPWRQ1
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
4,791
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,000 : ¥5.13105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6.5V/µs
10 MHz
-
5 pA
300 µV
538µA (x4 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SC70-5
INA290A2QDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
4,291
In Stock
1 : ¥27.26000
Cut Tape (CT)
3,000 : ¥13.66399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
1.1 MHz
-
20 µA
3 µV
370µA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.