OPA4350UA

DigiKey Part Number
OPA4350UA-ND
Manufacturer
Manufacturer Product Number
OPA4350UA
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4350UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
38 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
150 µV
Current - Supply
5.2mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.07000¥95.07
10¥87.37700¥873.77
50¥83.75640¥4,187.82
100¥73.79630¥7,379.63
250¥70.17444¥17,543.61
500¥65.64692¥32,823.46
1,000¥60.21415¥60,214.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.