V575LA80BP | |
---|---|
DigiKey Part Number | F3043-ND |
Manufacturer | |
Manufacturer Product Number | V575LA80BP |
Description | VARISTOR 889.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 889.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 889.5 V | |
Varistor Voltage (Max) | 960 V | |
Current - Surge | 6.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.31000 | ¥282.75 |
100 | ¥9.63670 | ¥963.67 |
400 | ¥9.04885 | ¥3,619.54 |
800 | ¥7.91764 | ¥6,334.11 |
1,200 | ¥6.56038 | ¥7,872.46 |
2,800 | ¥6.21482 | ¥17,401.50 |