OPA2991IDR | |
---|---|
DigiKey Part Number | 296-OPA2991IDRTR-ND - Tape & Reel (TR) 296-OPA2991IDRCT-ND - Cut Tape (CT) 296-OPA2991IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2991IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2991IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.15400 | ¥141.54 |
25 | ¥13.34920 | ¥333.73 |
100 | ¥11.37390 | ¥1,137.39 |
250 | ¥10.67996 | ¥2,669.99 |
500 | ¥9.34506 | ¥4,672.53 |
1,000 | ¥7.74300 | ¥7,743.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.20900 | ¥18,022.50 |
5,000 | ¥6.94198 | ¥34,709.90 |