Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,041 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥14.00536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,777 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥14.00534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,111 In Stock | 1 : ¥13.14000 Cut Tape (CT) 250 : ¥8.53920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 0.2 pA | 500 µV | 130µA | 20 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,770 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥12.13062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,667 In Stock | 1 : ¥24.14000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,095 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | - | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |