TAS5760MDAPR

DigiKey Part Number
296-40568-2-ND - Tape & Reel (TR)
296-40568-1-ND - Cut Tape (CT)
296-40568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5760MDAPR
Description
IC AMP D MON/STER 55.2W 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5760MDAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm
Voltage - Supply
2.8V ~ 3.63V, 4.5V ~ 26.4V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.21000¥47.21
10¥42.38700¥423.87
25¥40.07360¥1,001.84
100¥34.73160¥3,473.16
250¥32.95020¥8,237.55
500¥29.56630¥14,783.15
1,000¥24.93539¥24,935.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.68865¥47,377.30
Manufacturers Standard Package