TAS5760XXEVM | |
---|---|
DigiKey Part Number | 296-TAS5760XXEVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5760XXEVM |
Description | EVAL MODULE FOR TAS5760XX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS5760 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 114.7W x 1 @ 2Ohm, 55.2W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS5760 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,642.36000 | ¥1,642.36 |