PCM5101AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-37276-2-ND - Tape & Reel (TR) 296-37276-1-ND - Cut Tape (CT) 296-37276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5101AQPWRQ1 |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5101AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.71000 | ¥237.10 |
25 | ¥22.41600 | ¥560.40 |
100 | ¥19.42610 | ¥1,942.61 |
250 | ¥18.42960 | ¥4,607.40 |
500 | ¥16.53690 | ¥8,268.45 |
1,000 | ¥13.94684 | ¥13,946.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.24945 | ¥26,498.90 |
6,000 | ¥12.75136 | ¥76,508.16 |