OPA210IDBVR

DigiKey Part Number
296-OPA210IDBVRTR-ND - Tape & Reel (TR)
296-OPA210IDBVRCT-ND - Cut Tape (CT)
296-OPA210IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA210IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA210IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
6.4V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
5 µV
Current - Supply
2.2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.37000¥25.37
10¥22.79000¥227.90
25¥21.54920¥538.73
100¥18.67570¥1,867.57
250¥17.71776¥4,429.44
500¥15.89812¥7,949.06
1,000¥13.40801¥13,408.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.73759¥38,212.77
6,000¥12.25874¥73,552.44
Manufacturers Standard Package