Instrumentation, Op Amps, Buffer Amps

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSCurrent SenseGeneral PurposeZero-Drift
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs0.5V/µs1.5V/µs2.5V/µs6.5V/µs
Gain Bandwidth Product
350 kHz1 MHz1.2 MHz10 MHz
-3db Bandwidth
1 MHz1.3 MHz
Current - Input Bias
0.5 pA15 pA70 pA10 nA20 µA
Voltage - Input Offset
2 µV10 µV15 µV30 µV300 µV1 mV
Current - Supply
17µA90µA300µA (x2 Channels)538µA (x2 Channels)1.5mA
Current - Output / Channel
30 mA40 mA50 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V20 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOP14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TLV4333IPWR
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Texas Instruments
14,438
In Stock
1 : ¥22.91000
Cut Tape (CT)
2,000 : ¥10.46960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOD 123-5
INA293B2IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,034
In Stock
1 : ¥24.22000
Cut Tape (CT)
3,000 : ¥12.16414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
1.3 MHz
20 µA
15 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
LM321LVIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
20,710
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.45772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
1.5V/µs
1 MHz
-
15 pA
1 mV
90µA
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
TLV9062IDGKR
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
7,872
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.15215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6.5V/µs
10 MHz
-
0.5 pA
300 µV
538µA (x2 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOD 123-5
INA293B1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
9,415
In Stock
1 : ¥17.08000
Cut Tape (CT)
3,000 : ¥11.31927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
1.3 MHz
20 µA
30 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
INA293A3IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
5,807
In Stock
1 : ¥24.22000
Cut Tape (CT)
3,000 : ¥12.16414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
1 MHz
20 µA
10 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LM2904BIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
9,514
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
-
10 nA
300 µV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOD 123-5
INA293B3IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
13
In Stock
1 : ¥29.06000
Cut Tape (CT)
250 : ¥20.31008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Current Sense
1
-
2.5V/µs
-
1 MHz
20 µA
10 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.