TL103WAIDR

DigiKey Part Number
296-18861-2-ND - Tape & Reel (TR)
296-18861-1-ND - Cut Tape (CT)
296-18861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL103WAIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL103WAIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.47800¥64.78
25¥6.08840¥152.21
100¥4.96860¥496.86
250¥4.61488¥1,153.72
500¥3.92758¥1,963.79
1,000¥3.14206¥3,142.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.84746¥7,118.65
5,000¥2.65109¥13,255.45
12,500¥2.55290¥31,911.25
25,000¥2.45472¥61,368.00
Manufacturers Standard Package