LT6105CDCB#TRPBF | |
---|---|
DigiKey Part Number | LT6105CDCB#TRPBFTR-ND - Tape & Reel (TR) LT6105CDCB#TRPBFCT-ND - Cut Tape (CT) LT6105CDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6105CDCB#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6105CDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 240µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.07800 | ¥240.78 |
25 | ¥22.76000 | ¥569.00 |
100 | ¥19.72580 | ¥1,972.58 |
250 | ¥18.71408 | ¥4,678.52 |
500 | ¥16.79222 | ¥8,396.11 |
1,000 | ¥14.16206 | ¥14,162.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.45394 | ¥33,634.85 |
5,000 | ¥12.94817 | ¥64,740.85 |