LT6105IDCB#TRPBF | |
---|---|
DigiKey Part Number | LT6105IDCB#TRPBFTR-ND - Tape & Reel (TR) LT6105IDCB#TRPBFCT-ND - Cut Tape (CT) LT6105IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6105IDCB#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6105IDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62600 | ¥276.26 |
25 | ¥26.12040 | ¥653.01 |
100 | ¥22.63690 | ¥2,263.69 |
250 | ¥21.47620 | ¥5,369.05 |
500 | ¥19.27038 | ¥9,635.19 |
1,000 | ¥16.25213 | ¥16,252.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.43952 | ¥38,598.80 |
5,000 | ¥14.85909 | ¥74,295.45 |