TL064ACDT | |
---|---|
DigiKey Part Number | 497-19705-2-ND - Tape & Reel (TR) 497-19705-1-ND - Cut Tape (CT) 497-19705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064ACDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.11120 | ¥152.78 |
100 | ¥4.98660 | ¥498.66 |
250 | ¥4.63196 | ¥1,157.99 |
500 | ¥3.94202 | ¥1,971.01 |
1,000 | ¥3.15355 | ¥3,153.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85793 | ¥7,144.82 |
5,000 | ¥2.66083 | ¥13,304.15 |
12,500 | ¥2.56228 | ¥32,028.50 |
25,000 | ¥2.46373 | ¥61,593.25 |