Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,057 In Stock | 1 : ¥23.73000 Cut Tape (CT) 10,000 : ¥9.95439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | 0.2 pA | 12 µV | 40µA | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,551 In Stock | 1 : ¥28.24000 Cut Tape (CT) 250 : ¥11.62312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 8 pA | 250 µV | 110µA (x2 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
1,099 In Stock | 1 : ¥40.88000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 0.8V/µs | 2 MHz | 250 pA | 15 µV | 450µA (x4 Channels) | 18 mA | 4.5 V | 36 V | -40°C ~ 105°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |