TL084HIDYYR | |
---|---|
DigiKey Part Number | 296-TL084HIDYYRTR-ND - Tape & Reel (TR) 296-TL084HIDYYRCT-ND - Cut Tape (CT) 296-TL084HIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084HIDYYR |
Description | QUAD, 40-V, 5.25-MHZ, 4-MV OFFSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TL084HIDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 937.5µA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.21840 | ¥60.92 |
100 | ¥1.08120 | ¥108.12 |
250 | ¥1.06760 | ¥266.90 |
500 | ¥1.05168 | ¥525.84 |
1,000 | ¥1.02352 | ¥1,023.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97089 | ¥2,912.67 |
6,000 | ¥0.92009 | ¥5,520.54 |
15,000 | ¥0.90394 | ¥13,559.10 |
30,000 | ¥0.88242 | ¥26,472.60 |