Instrumentation, Op Amps, Buffer Amps

Results: 5
Series
-SoundPlus™Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
AudioCurrent SenseJ-FET
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs1V/µs3.4V/µs10V/µs
Gain Bandwidth Product
2 MHz32 MHz
-3db Bandwidth
33 kHz37 kHz
Current - Input Bias
4 pA500 pA1.2 µA
Voltage - Input Offset
3 µV100 µV900 µV
Current - Supply
48µA1.25mA (x4 Channels)2.6mA (x2 Channels)
Current - Output / Channel
80 mA145 mA
Voltage - Supply Span (Min)
1.7 V4 V7 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
10-VFDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
10-VSON (3x3)14-SOICTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSON
OPA1622IDRCR
IC AUDIO 2 CIRCUIT 10VSON
Texas Instruments
11,560
In Stock
1 : ¥37.52000
Cut Tape (CT)
3,000 : ¥24.93728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
10V/µs
32 MHz
-
1.2 µA
100 µV
2.6mA (x2 Channels)
145 mA
4 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
INA186A4QDDFRQ1
INA186A4QDDFRQ1
AEC-Q100, 40-V, BIDIRECTIONAL, H
Texas Instruments
2,973
In Stock
1 : ¥12.81000
Cut Tape (CT)
3,000 : ¥5.19270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
-
33 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT 23-8
INA190A4NDDFREP
ENHANCED PRODUCT, 40-V, BIDIRECT
Texas Instruments
2,611
In Stock
1 : ¥64.12000
Cut Tape (CT)
3,000 : ¥33.35233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
33 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-55°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
INA129UAE4
INA190A2NDDFREP
ENHANCED PRODUCT, 40-V, BIDIRECT
Texas Instruments
1,826
In Stock
1 : ¥64.12000
Cut Tape (CT)
3,000 : ¥35.03329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
37 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-55°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
14-SOIC
TLE2064AMDG4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
4,900
Marketplace
150 : ¥69.28147
Tube
-
Bulk
Tube
Obsolete
J-FET
4
-
3.4V/µs
2 MHz
-
4 pA
900 µV
1.25mA (x4 Channels)
80 mA
7 V
36 V
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.