Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,866 In Stock | 1 : ¥12.72000 Cut Tape (CT) 3,000 : ¥5.82071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.35V/µs | 750 kHz | 50 pA | 450 µV | 90µA (x2 Channels) | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,557 In Stock | 1 : ¥25.29000 Cut Tape (CT) 3,000 : ¥8.53789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.35V/µs | 750 kHz | 5 pA | 6 µV | 90µA (x4 Channels) | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,885 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,000 : ¥8.61913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1 MHz | 50 nA | 1 mV | 580µA | 20 mA | 1.8 V | 14 V | -40°C ~ 125°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-TVSP |