OPA2832ID

DigiKey Part Number
296-18002-5-ND
Manufacturer
Manufacturer Product Number
OPA2832ID
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2832ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
2
-3db Bandwidth
250 MHz
Slew Rate
300V/µs
Current - Supply
8.5 mA
Current - Output / Channel
82 mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥20.03900¥200.39
75¥18.90480¥1,417.86
150¥16.10707¥2,416.06
300¥15.12383¥4,537.15
525¥13.23341¥6,947.54
1,050¥10.96486¥11,513.10
2,550¥10.20864¥26,032.03
5,025¥9.83053¥49,398.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,903In Stock
Ships from Rochester Electronics, LLC