AMC1300DWVR | |
---|---|
DigiKey Part Number | 296-50921-2-ND - Tape & Reel (TR) 296-50921-1-ND - Cut Tape (CT) 296-50921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1300DWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.04300 | ¥320.43 |
25 | ¥30.29760 | ¥757.44 |
100 | ¥26.25660 | ¥2,625.66 |
250 | ¥24.91020 | ¥6,227.55 |
500 | ¥23.70582 | ¥11,852.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.55074 | ¥21,550.74 |