OPA396DCKR

DigiKey Part Number
296-OPA396DCKRTR-ND - Tape & Reel (TR)
296-OPA396DCKRCT-ND - Cut Tape (CT)
296-OPA396DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA396DCKR
Description
IC OPAMP CFA 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA396DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
10 µV
Current - Supply
23.5µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.76300¥107.63
25¥10.21600¥255.40
100¥8.39090¥839.09
250¥7.84368¥1,960.92
500¥6.93178¥3,465.89
1,000¥5.47246¥5,472.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.10763¥15,322.89
6,000¥4.85225¥29,113.50
15,000¥4.66983¥70,047.45
Manufacturers Standard Package