AQ3522-01FTG | |
---|---|
DigiKey Part Number | 18-AQ3522-01FTGTR-ND - Tape & Reel (TR) 18-AQ3522-01FTGCT-ND - Cut Tape (CT) 18-AQ3522-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3522-01FTG |
Description | TVS DIODE 5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.89890 | ¥189.89 |
500 | ¥1.75848 | ¥879.24 |
1,000 | ¥1.19580 | ¥1,195.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10081 | ¥3,302.43 |
6,000 | ¥1.05509 | ¥6,330.54 |
9,000 | ¥0.94958 | ¥8,546.22 |
30,000 | ¥0.93551 | ¥28,065.30 |
75,000 | ¥0.87924 | ¥65,943.00 |