OPA350EA/2K5

DigiKey Part Number
296-46161-2-ND - Tape & Reel (TR)
296-46161-1-ND - Cut Tape (CT)
296-46161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA350EA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA350EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
38 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
150 µV
Current - Supply
5.2mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.47000¥24.47
10¥21.96100¥219.61
25¥20.76440¥519.11
100¥17.99670¥1,799.67
250¥17.07344¥4,268.36
500¥15.31998¥7,659.99
1,000¥12.92043¥12,920.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.27441¥30,686.02
5,000¥11.81297¥59,064.85
Manufacturers Standard Package