TL062CDT | |
---|---|
DigiKey Part Number | 497-2194-2-ND - Tape & Reel (TR) 497-2194-1-ND - Cut Tape (CT) 497-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.59830 | ¥259.83 |
250 | ¥2.41228 | ¥603.07 |
500 | ¥2.04122 | ¥1,020.61 |
1,000 | ¥1.57729 | ¥1,577.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43814 | ¥3,595.35 |
5,000 | ¥1.34536 | ¥6,726.80 |
12,500 | ¥1.25257 | ¥15,657.12 |
25,000 | ¥1.18762 | ¥29,690.50 |
62,500 | ¥1.15979 | ¥72,486.88 |