LMH6618MKE/NOPB

DigiKey Part Number
LMH6618MKE/NOPBTR-ND - Tape & Reel (TR)
LMH6618MKE/NOPBCT-ND - Cut Tape (CT)
LMH6618MKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6618MKE/NOPB
Description
IC OPAMP VFB 1 CIRC SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH6618MKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
65 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.35mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.41000¥39.41
10¥35.40100¥354.01
25¥33.46960¥836.74
100¥29.00770¥2,900.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.51992¥6,879.98
500¥24.69362¥12,346.81
1,250¥20.82598¥26,032.48
2,500¥19.78464¥49,461.60
Manufacturers Standard Package