INA2180A1IDSGR

DigiKey Part Number
296-INA2180A1IDSGRTR-ND - Tape & Reel (TR)
296-INA2180A1IDSGRCT-ND - Cut Tape (CT)
296-INA2180A1IDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A1IDSGR
Description
IC CURRENT SENSE 2 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA2180A1IDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
355µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.43300¥44.33
25¥4.16400¥104.10
100¥3.39890¥339.89
250¥3.15684¥789.21
500¥2.68658¥1,343.29
1,000¥2.14924¥2,149.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94778¥5,843.34
6,000¥1.81344¥10,880.64
15,000¥1.74627¥26,194.05
30,000¥1.67911¥50,373.30
Manufacturers Standard Package