LM358BAIDR

DigiKey Part Number
296-LM358BAIDRTR-ND - Tape & Reel (TR)
296-LM358BAIDRCT-ND - Cut Tape (CT)
296-LM358BAIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358BAIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358BAIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.36400¥23.64
25¥2.13440¥53.36
100¥1.47530¥147.53
250¥1.24196¥310.49
500¥1.00914¥504.57
1,000¥0.77632¥776.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.69866¥1,746.65
5,000¥0.65984¥3,299.20
12,500¥0.60162¥7,520.25
25,000¥0.56281¥14,070.25
62,500¥0.50459¥31,536.88
125,000¥0.48518¥60,647.50
Manufacturers Standard Package