AD8611ARZ

DigiKey Part Number
AD8611ARZ-ND
Manufacturer
Manufacturer Product Number
AD8611ARZ
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8611ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA, 4mA
CMRR, PSRR (Typ)
85dB CMRR, 73dB PSRR
Propagation Delay (Max)
5.5ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.77000¥55.77
10¥50.39500¥503.95
98¥41.72367¥4,088.92
294¥39.84874¥11,715.53
588¥36.33259¥21,363.56
1,078¥31.64455¥34,112.82
2,548¥30.47252¥77,643.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.