LM393BIDDFR | |
---|---|
DigiKey Part Number | 296-LM393BIDDFRTR-ND - Tape & Reel (TR) 296-LM393BIDDFRCT-ND - Cut Tape (CT) 296-LM393BIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIDDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥1.92550 | ¥192.55 |
250 | ¥1.74480 | ¥436.20 |
500 | ¥1.44384 | ¥721.92 |
1,000 | ¥1.08297 | ¥1,082.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99269 | ¥2,978.07 |
6,000 | ¥0.93254 | ¥5,595.24 |
15,000 | ¥0.87237 | ¥13,085.55 |
30,000 | ¥0.80018 | ¥24,005.40 |
75,000 | ¥0.77010 | ¥57,757.50 |