TSV774IPT | |
---|---|
DigiKey Part Number | 497-TSV774IPTTR-ND - Tape & Reel (TR) 497-TSV774IPTCT-ND - Cut Tape (CT) 497-TSV774IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV774IPT |
Description | TSSOP 14 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.11600 | ¥161.16 |
25 | ¥15.20800 | ¥380.20 |
100 | ¥12.95670 | ¥1,295.67 |
250 | ¥12.16596 | ¥3,041.49 |
500 | ¥10.64516 | ¥5,322.58 |
1,000 | ¥8.82029 | ¥8,820.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.21197 | ¥20,529.93 |
5,000 | ¥7.90782 | ¥39,539.10 |