Instrumentation, Op Amps, Buffer Amps

Results: 10
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSCurrent FeedbackDifferentialGeneral PurposePowerZero-Drift
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.15V/µs8V/µs10V/µs11V/µs390V/µs900V/µs
Gain Bandwidth Product
350 kHz1 MHz1.4 MHz1.6 MHz5.5 MHz27 MHz28 MHz
-3db Bandwidth
60 kHz35 MHz36 MHz
Current - Input Bias
1 pA4 pA15 pA60 pA100 nA160 nA200 nA
Voltage - Input Offset
3.5 µV50 µV200 µV1 mV2 mV3 mV
Current - Supply
21µA250µA3.7mA (x2 Channels)12mA17mA18mA20mA22mA (x2 Channels)35mA
Current - Output / Channel
11 mA25 mA220 mA2 A3 A4 A5 A10 A
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V8 V10 V20 V
Voltage - Supply Span (Max)
5.5 V30 V60 V70 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-WFQFNTO-220-11 (Formed Leads)TO-220-5TO-220-5 Formed LeadsTO-220-7 Formed LeadsTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-MSOP10-WQFN (2x2)SC-88A (SC-70-5/SOT-353)TO-220-11TO-220-5TO-220-7 Flow 37TO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8656ARMZ
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,260
In Stock
1 : ¥36.70000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
-
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
T05D
LM675T/NOPB
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
1,694
In Stock
1 : ¥52.05000
Tube
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
-
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
OPA548F/500
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
4,292
In Stock
1 : ¥136.53000
Cut Tape (CT)
500 : ¥94.27434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-220-5 (Straight Leads)_4040208^C
OPA544T
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
1,230
In Stock
1 : ¥153.19000
Tube
-
Tube
Active
Power
1
-
8V/µs
1.4 MHz
-
15 pA
1 mV
12mA
2 A
20 V
70 V
-40°C ~ 85°C
Through Hole
TO-220-5
TO-220-5
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
OPA548FKTWT
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
842
In Stock
1 : ¥160.26000
Cut Tape (CT)
250 : ¥118.29408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
-
10V/µs
1 MHz
-
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-220-11 Pkg
OPA541AP
IC POWER 1 CIRCUIT TO220-11
Texas Instruments
379
In Stock
1 : ¥199.09000
Tube
-
Tube
Active
Power
1
-
10V/µs
1.6 MHz
-
4 pA
2 mV
20mA
10 A
20 V
70 V
-25°C ~ 85°C
Through Hole
TO-220-11 (Formed Leads)
TO-220-11
TO-220-11 Pkg
OPA2544T
IC OPAMP GP 2 CIRCUIT TO220-11
Texas Instruments
414
In Stock
1 : ¥209.10000
Tube
-
Tube
Active
General Purpose
2
-
8V/µs
1.4 MHz
-
15 pA
1 mV
22mA (x2 Channels)
4 A
20 V
70 V
-40°C ~ 85°C
Through Hole
TO-220-11 (Formed Leads)
TO-220-11
10-WQFN
THS4531IRUNR
IC OPAMP DIFF 1 CIRCUIT 10WQFN
Texas Instruments
6,025
In Stock
1 : ¥18.06000
Cut Tape (CT)
3,000 : ¥11.98631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
390V/µs
27 MHz
36 MHz
160 nA
200 µV
250µA
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-WFQFN
10-WQFN (2x2)
TO-220 7-lead
LT1210CT7#37PBF
IC OPAMP CFA 1 CIRCUIT TO220-7
Analog Devices Inc.
723
In Stock
1 : ¥156.56000
Tube
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
35mA
2 A
10 V
30 V
-40°C ~ 85°C
Through Hole
TO-220-7 Formed Leads
TO-220-7 Flow 37
SC-88A
NCS333ASQ3T2G
IC OPAMP ZERO-DRIFT 1 CIRC SC88A
onsemi
116
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.01381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.15V/µs
350 kHz
60 kHz
60 pA
3.5 µV
21µA
11 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
Showing
of 10

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.