TLV7031DBVR | |
---|---|
DigiKey Part Number | 296-TLV7031DBVRTR-ND - Tape & Reel (TR) 296-TLV7031DBVRCT-ND - Cut Tape (CT) 296-TLV7031DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V, ±0.8V ~ 3.25V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00000 | ¥50.00 |
25 | ¥4.69280 | ¥117.32 |
100 | ¥3.83070 | ¥383.07 |
250 | ¥3.55780 | ¥889.45 |
500 | ¥3.02810 | ¥1,514.05 |
1,000 | ¥2.42247 | ¥2,422.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19533 | ¥6,585.99 |
6,000 | ¥2.04393 | ¥12,263.58 |
15,000 | ¥1.96822 | ¥29,523.30 |
30,000 | ¥1.89252 | ¥56,775.60 |