LMV324AQDRQ1 | |
---|---|
DigiKey Part Number | 296-LMV324AQDRQ1TR-ND - Tape & Reel (TR) 296-LMV324AQDRQ1CT-ND - Cut Tape (CT) 296-LMV324AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58760 | ¥558.76 |
250 | ¥5.22340 | ¥1,305.85 |
500 | ¥4.61604 | ¥2,308.02 |
1,000 | ¥3.64433 | ¥3,644.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.40136 | ¥8,503.40 |
5,000 | ¥3.23126 | ¥16,156.30 |
12,500 | ¥3.10980 | ¥38,872.50 |
25,000 | ¥3.01261 | ¥75,315.25 |