TJA1028TK/5V0/20AZ | |
---|---|
DigiKey Part Number | 568-TJA1028TK/5V0/20AZTR-ND - Tape & Reel (TR) 568-TJA1028TK/5V0/20AZCT-ND - Cut Tape (CT) 568-TJA1028TK/5V0/20AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/5V0/20AZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.45400 | ¥124.54 |
25 | ¥11.82360 | ¥295.59 |
100 | ¥9.71260 | ¥971.26 |
250 | ¥9.07896 | ¥2,269.74 |
500 | ¥8.02310 | ¥4,011.55 |
1,000 | ¥6.33409 | ¥6,334.09 |
2,500 | ¥5.91178 | ¥14,779.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.61620 | ¥33,697.20 |
12,000 | ¥5.40507 | ¥64,860.84 |