LMV324AIDR | |
---|---|
DigiKey Part Number | 296-51365-2-ND - Tape & Reel (TR) 296-51365-1-ND - Cut Tape (CT) 296-51365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32672 | ¥331.68 |
500 | ¥1.07794 | ¥538.97 |
1,000 | ¥0.82919 | ¥829.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74627 | ¥1,865.67 |
5,000 | ¥0.70481 | ¥3,524.05 |
12,500 | ¥0.64262 | ¥8,032.75 |
25,000 | ¥0.60116 | ¥15,029.00 |
62,500 | ¥0.53897 | ¥33,685.62 |
125,000 | ¥0.51824 | ¥64,780.00 |