LMV321AIDBVR | |
---|---|
DigiKey Part Number | 296-51364-2-ND - Tape & Reel (TR) 296-51364-1-ND - Cut Tape (CT) 296-51364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 80µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.32160 | ¥58.04 |
100 | ¥1.50240 | ¥150.24 |
250 | ¥1.24396 | ¥310.99 |
500 | ¥0.99502 | ¥497.51 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66335 | ¥1,990.05 |
6,000 | ¥0.59702 | ¥3,582.12 |
15,000 | ¥0.53068 | ¥7,960.20 |
30,000 | ¥0.49751 | ¥14,925.30 |
75,000 | ¥0.44113 | ¥33,084.75 |
150,000 | ¥0.42455 | ¥63,682.50 |