OPA847IDBVR

DigiKey Part Number
296-46172-2-ND - Tape & Reel (TR)
296-46172-1-ND - Cut Tape (CT)
296-46172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA847IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA847IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
950V/µs
Gain Bandwidth Product
3.9 GHz
Current - Input Bias
19 µA
Voltage - Input Offset
100 µV
Current - Supply
18.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.60000¥48.60
10¥43.66000¥436.60
25¥41.27560¥1,031.89
100¥35.77090¥3,577.09
250¥33.93672¥8,484.18
500¥30.45132¥15,225.66
1,000¥25.68183¥25,681.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.07462¥72,223.86
Manufacturers Standard Package

Other Suppliers on DigiKey

74,472In Stock
Ships from Rochester Electronics, LLC