TLV9061IDBVR | |
---|---|
DigiKey Part Number | 296-52284-2-ND - Tape & Reel (TR) 296-52284-1-ND - Cut Tape (CT) 296-52284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061IDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.92120 | ¥98.03 |
100 | ¥3.20100 | ¥320.10 |
250 | ¥2.97360 | ¥743.40 |
500 | ¥2.53076 | ¥1,265.38 |
1,000 | ¥2.02454 | ¥2,024.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83475 | ¥5,504.25 |
6,000 | ¥1.70821 | ¥10,249.26 |
15,000 | ¥1.64495 | ¥24,674.25 |
30,000 | ¥1.58168 | ¥47,450.40 |