TSZ124IQ4T

DigiKey Part Number
497-14337-2-ND - Tape & Reel (TR)
497-14337-1-ND - Cut Tape (CT)
497-14337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ124IQ4T
Description
IC OPAMP ZERO-DRIFT 4 CIRC 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSZ124IQ4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.19V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
31µA (x4 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.65000¥17.65
10¥15.88600¥158.86
25¥14.98800¥374.70
100¥12.76870¥1,276.87
250¥11.98960¥2,997.40
500¥10.49098¥5,245.49
1,000¥8.69254¥8,692.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.09309¥24,279.27
6,000¥7.79335¥46,760.10
Manufacturers Standard Package