MAX9944ASA+

DigiKey Part Number
MAX9944ASA+-ND
Manufacturer
Manufacturer Product Number
MAX9944ASA+
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9944ASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
20 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥39.47100¥394.71
25¥37.31040¥932.76
100¥32.33730¥3,233.73
300¥30.67893¥9,203.68
500¥27.52814¥13,764.07
1,000¥23.21650¥23,216.50
2,500¥22.05567¥55,139.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.