OPA2196ID | |
---|---|
DigiKey Part Number | 296-47072-ND |
Manufacturer | |
Manufacturer Product Number | OPA2196ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2196ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.18100 | ¥211.81 |
75 | ¥19.98373 | ¥1,498.78 |
150 | ¥17.02607 | ¥2,553.91 |
300 | ¥15.98667 | ¥4,796.00 |
525 | ¥13.98842 | ¥7,343.92 |
1,050 | ¥11.59045 | ¥12,169.97 |
2,550 | ¥10.79109 | ¥27,517.28 |
5,025 | ¥10.39141 | ¥52,216.84 |