TLV7021DPWR | |
---|---|
DigiKey Part Number | 296-47459-2-ND - Tape & Reel (TR) 296-47459-1-ND - Cut Tape (CT) 296-47459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DPWR |
Description | IC COMPARATOR 1 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.58200 | ¥45.82 |
25 | ¥4.27760 | ¥106.94 |
100 | ¥3.42330 | ¥342.33 |
250 | ¥3.17896 | ¥794.74 |
500 | ¥2.68984 | ¥1,344.92 |
1,000 | ¥2.07845 | ¥2,078.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89506 | ¥5,685.18 |
6,000 | ¥1.77281 | ¥10,636.86 |
15,000 | ¥1.65054 | ¥24,758.10 |
30,000 | ¥1.56496 | ¥46,948.80 |