MAX2471EUT+T

DigiKey Part Number
MAX2471EUT+TTR-ND - Tape & Reel (TR)
MAX2471EUT+TCT-ND - Cut Tape (CT)
MAX2471EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2471EUT+T
Description
IC BUFFER 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Differential SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2471EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
10 µA
Current - Supply
5.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.20000¥42.20
10¥28.17600¥281.76
25¥24.53760¥613.44
100¥20.45550¥2,045.55
250¥18.47336¥4,618.34
500¥17.26456¥8,632.28
1,000¥16.26075¥16,260.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.77038¥39,425.95
5,000¥15.17750¥75,887.50
Manufacturers Standard Package