OPA4342EA/250

DigiKey Part Number
OPA4342EATR-ND - Tape & Reel (TR)
OPA4342EACT-ND - Cut Tape (CT)
OPA4342EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4342EA/250
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4342EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
1 mV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.17000¥27.17
10¥24.39100¥243.91
25¥23.05960¥576.49
100¥19.98510¥1,998.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.96036¥4,740.09
500¥17.01302¥8,506.51
1,250¥14.34831¥17,935.39
2,500¥13.63090¥34,077.25
6,250¥13.11845¥81,990.31
Manufacturers Standard Package

Other Suppliers on DigiKey

8,245In Stock
Ships from Rochester Electronics, LLC