LT1208CS8#PBF

DigiKey Part Number
LT1208CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1208CS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1208CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.45000¥119.45
10¥109.78200¥1,097.82
25¥105.23320¥2,630.83
100¥92.71820¥9,271.82
300¥88.16783¥26,450.35
500¥82.47964¥41,239.82
1,000¥75.65368¥75,653.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.