LT1355CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1355CS8#TRPBFTR-ND - Tape & Reel (TR) LT1355CS8#TRPBFCT-ND - Cut Tape (CT) LT1355CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1355CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1355CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
10 | ¥85.45600 | ¥854.56 |
25 | ¥81.91400 | ¥2,047.85 |
100 | ¥72.17400 | ¥7,217.40 |
250 | ¥68.63200 | ¥17,158.00 |
500 | ¥64.20428 | ¥32,102.14 |
1,000 | ¥58.89073 | ¥58,890.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.67681 | ¥141,692.02 |