CD74HC4049M96 | |
---|---|
DigiKey Part Number | 296-31588-2-ND - Tape & Reel (TR) 296-31588-1-ND - Cut Tape (CT) 296-31588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4049M96 |
Description | IC BUFFER INVERT 6V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.30130 | ¥230.13 |
250 | ¥2.13652 | ¥534.13 |
500 | ¥1.80786 | ¥903.93 |
1,000 | ¥1.39700 | ¥1,397.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27379 | ¥3,184.47 |
5,000 | ¥1.19160 | ¥5,958.00 |
12,500 | ¥1.10942 | ¥13,867.75 |
25,000 | ¥1.05189 | ¥26,297.25 |
62,500 | ¥1.02724 | ¥64,202.50 |